Print Page
PT66
Panel, Solid Top, Steel, 23.58" x 23.31", Grey
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $401.220 |
Price for:Each
Minimum: 1
Multiple: 1
$401.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPT66Copy
Newark Part No.06B9465
Technical Datasheet
Panel TypeTop Panel
Panel MaterialSteel
Body ColorGray
For Use WithHoffman Modular Enclosure Systems
External Height - Metric599mm
External Width - Metric592mm
External Height - Imperial23.6"
External Width - Imperial23.3"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Panel Type
Top Panel
Body Color
Gray
External Height - Metric
599mm
External Height - Imperial
23.6"
Product Range
-
Panel Material
Steel
For Use With
Hoffman Modular Enclosure Systems
External Width - Metric
592mm
External Width - Imperial
23.3"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate