Print Page
PTHS482436G4
19" Wall Cabinet, 2-Hinge, Solid Door, 26U, Mild Steel, Light Gray, 1.233 m, 600 mm, 915 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHS482436G4Copy
Newark Part No.40Y0342
Product RangePROTEK Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6,547.980 |
| 10+ | $6,215.030 |
| 25+ | $6,011.260 |
| 50+ | $5,891.030 |
| 100+ | $5,770.810 |
Price for:Each
Minimum: 1
Multiple: 1
$6,547.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoPTHS482436G4Copy
Newark Part No.40Y0342
Product RangePROTEK Series
Technical Datasheet
Rack U Height26U
Enclosure MaterialMild Steel
Body ColorLight Gray
External Height - Metric1.233m
External Width - Metric600mm
External Depth - Metric915mm
External Height - Imperial48.54"
External Width - Imperial23.62"
External Depth - Imperial36.02"
Panel Space Height - Metric-
Product RangePROTEK Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
26U
Body Color
Light Gray
External Width - Metric
600mm
External Height - Imperial
48.54"
External Depth - Imperial
36.02"
Product Range
PROTEK Series
Enclosure Material
Mild Steel
External Height - Metric
1.233m
External Depth - Metric
915mm
External Width - Imperial
23.62"
Panel Space Height - Metric
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate