Print Page
Q12129ABD
Plastic Enclosure, IP67, NEMA 13, Junction Box, ABS, 116.1 mm, 114 mm, 79 mm, IP67
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $88.120 |
| 5+ | $83.310 |
| 10+ | $75.600 |
| 20+ | $68.370 |
Price for:Each
Minimum: 1
Multiple: 1
$88.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ12129ABDCopy
Newark Part No.06B9654
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric116.1mm
External Width - Metric114mm
External Depth - Metric79mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4, 4X, 6, 12, 13
External Height - Imperial4.6"
External Width - Imperial4.49"
External Depth - Imperial3.11"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
116.1mm
External Depth - Metric
79mm
Body Color
Gray
External Height - Imperial
4.6"
External Depth - Imperial
3.11"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS
External Width - Metric
114mm
IP Rating
IP67
NEMA Rating
NEMA 4, 4X, 6, 12, 13
External Width - Imperial
4.49"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate