Print Page
Q303013ABICC
Plastic Enclosure, Junction Box, ABS, 300 mm, 300 mm, 131 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ303013ABICCCopy
Newark Part No.06B9844
Product RangeQLINE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $263.080 |
| 5+ | $236.790 |
| 10+ | $223.620 |
| 20+ | $219.150 |
| 50+ | $214.680 |
Price for:Each
Minimum: 1
Multiple: 1
$263.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoQ303013ABICCCopy
Newark Part No.06B9844
Product RangeQLINE Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric300mm
External Width - Metric300mm
External Depth - Metric131mm
IP RatingIP66
Body ColorTransparent
NEMA RatingNEMA 4, 4X, 12, 13
External Height - Imperial11.8"
External Width - Imperial11.8"
External Depth - Imperial5.16"
Product RangeQLINE Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
300mm
External Depth - Metric
131mm
Body Color
Transparent
External Height - Imperial
11.8"
External Depth - Imperial
5.16"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
ABS
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 4, 4X, 12, 13
External Width - Imperial
11.8"
Product Range
QLINE Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate