Print Page
S101026G060
Enclosure Cooling, Indoor, Slim Spectracool Series, Metal, 3400 BTU, 950 mm, 400 mm, 259 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoS101026G060Copy
Newark Part No.40Y0432
Product RangeSlim Spectracool Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8,447.080 |
| 10+ | $8,024.730 |
| 25+ | $7,864.240 |
| 50+ | $7,703.740 |
| 100+ | $7,543.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8,447.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoS101026G060Copy
Newark Part No.40Y0432
Product RangeSlim Spectracool Series
Technical Datasheet
Product RangeSlim Spectracool Series
Enclosure MaterialMetal
Cooling Capacity3400BTU
External Height - Metric950mm
External Width - Metric400mm
External Depth - Metric259mm
External Height - Imperial37.4"
External Width - Imperial15.7"
External Depth - Imperial10.2"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
Slim Spectracool Series
Cooling Capacity
3400BTU
External Width - Metric
400mm
External Height - Imperial
37.4"
External Depth - Imperial
10.2"
Enclosure Material
Metal
External Height - Metric
950mm
External Depth - Metric
259mm
External Width - Imperial
15.7"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate