Print Page
SF0524414
Enclosure Cooling, Filter Fan, SF05 Series, Plastic, 12.34 W/°C, 148.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF0524414Copy
Newark Part No.45T6812
Product RangeSF05 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF0524414Copy
Newark Part No.45T6812
Product RangeSF05 Series
Technical Datasheet
Product RangeSF05 Series
Enclosure MaterialPlastic
Cooling Capacity12.34W/°C
External Height - Metric148.1mm
External Width - Metric-
External Depth - Metric-
External Height - Imperial5.8"
External Width - Imperial5.83"
External Depth - Imperial2.56"
SVHCTo Be Advised
Product Overview
The SF05 series side-mount Filter Fan for fresh air Enclosure Cooling with UV-resistant plastic light-grey or black finish. These Filter Fans are used in automation, automotive assembly, package handling equipment, wind energy systems, food and beverage process control applications.
- Click-fit design quickly installs into enclosure wall no tools or screws required
- Simple snap-open grille for easy filter replacement
- Enclosure side wall mounting
- Standard foam-in-place gasket
- Terminal wire connections
- Optional thermostat available to save energy and extend service life
Applications
Industrial, Automotive, Alternative Energy
Technical Specifications
Product Range
SF05 Series
Cooling Capacity
12.34W/°C
External Width - Metric
-
External Height - Imperial
5.8"
External Depth - Imperial
2.56"
Enclosure Material
Plastic
External Height - Metric
148.1mm
External Depth - Metric
-
External Width - Imperial
5.83"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate