Print Page
SF1316424
Enclosure Cooling, Filter Fan, SF13 Series, Plastic, 149.68 W/°C, 323.1 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF1316424Copy
Newark Part No.45T6824
Product RangeSF13 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSF1316424Copy
Newark Part No.45T6824
Product RangeSF13 Series
Technical Datasheet
Product RangeSF13 Series
Enclosure MaterialPlastic
Cooling Capacity149.68W/°C
External Height - Metric323.1mm
External Width - Metric-
External Depth - Metric-
External Height - Imperial12.7"
External Width - Imperial12.7"
External Depth - Imperial6.38"
SVHCTo Be Advised
Product Overview
The SF13 series side-mount Filter Fan for fresh air Enclosure Cooling with UV-resistant plastic light-grey or black finish. These Filter Fans are used in automation, automotive assembly, package handling equipment, wind energy systems, food and beverage process control applications.
- Click-fit design quickly installs into enclosure wall no tools or screws required
- Simple snap-open grille for easy filter replacement
- Enclosure side wall mounting
- Standard foam-in-place gasket
- Terminal wire connections
- Optional thermostat available to save energy and extend service life
- Reverse airflow to push/pull air through higher static pressure
Applications
Industrial, Automotive, Alternative Energy
Technical Specifications
Product Range
SF13 Series
Cooling Capacity
149.68W/°C
External Width - Metric
-
External Height - Imperial
12.7"
External Depth - Imperial
6.38"
Enclosure Material
Plastic
External Height - Metric
323.1mm
External Depth - Metric
-
External Width - Imperial
12.7"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate