Print Page
SY454716A
Metal Enclosure, Electrical / Industrial, Aluminum, 461 mm, 500 mm, 280 mm, IP65
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY454716ACopy
Newark Part No.99Y5109
Product RangeSyspend Aluminum HMI Enclosures Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4,131.960 |
| 3+ | $3,956.880 |
| 5+ | $3,746.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4,131.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoSY454716ACopy
Newark Part No.99Y5109
Product RangeSyspend Aluminum HMI Enclosures Series
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialAluminum
External Height - Metric461mm
External Width - Metric500mm
External Depth - Metric280mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 12
External Height - Imperial18.2"
External Width - Imperial19.7"
External Depth - Imperial11.02"
Product RangeSyspend Aluminum HMI Enclosures Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
461mm
External Depth - Metric
280mm
Body Color
Gray
External Height - Imperial
18.2"
External Depth - Imperial
11.02"
SVHC
No SVHC (15-Jan-2019)
Enclosure Material
Aluminum
External Width - Metric
500mm
IP Rating
IP65
NEMA Rating
NEMA 12
External Width - Imperial
19.7"
Product Range
Syspend Aluminum HMI Enclosures Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate