Print Page
T430626G100
Enclosure Cooling, Air Conditioner, Mid Size Outdoor, Steel, 6000 BTU, 1.09 m, 400 mm, 279 mm
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,215.040 |
| 5+ | $8,849.850 |
| 10+ | $8,646.360 |
| 25+ | $8,404.480 |
| 50+ | $8,182.660 |
Price for:Each
Minimum: 1
Multiple: 1
$9,215.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoT430626G100Copy
Newark Part No.27M2907
Technical Datasheet
Product Range-
Enclosure MaterialSteel
Cooling Capacity6000BTU
External Height - Metric1.09m
External Width - Metric400mm
External Depth - Metric279mm
External Height - Imperial43"
External Width - Imperial15.8"
External Depth - Imperial10.99"
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
-
Cooling Capacity
6000BTU
External Width - Metric
400mm
External Height - Imperial
43"
External Depth - Imperial
10.99"
Enclosure Material
Steel
External Height - Metric
1.09m
External Depth - Metric
279mm
External Width - Imperial
15.8"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate