Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $910.050 |
| 5+ | $891.850 |
| 10+ | $873.640 |
| 25+ | $855.450 |
| 50+ | $837.250 |
Price for:Each
Minimum: 1
Multiple: 1
$910.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10225-624Copy
Newark Part No.74M5770
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric198mm
External Width - Metric520mm
External Depth - Metric500mm
External Height - Imperial7.8"
External Width - Imperial20.47"
External Depth - Imperial19.69"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
4U
Cabinet Style
Desktop
External Width - Metric
520mm
External Height - Imperial
7.8"
External Depth - Imperial
19.69"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Aluminium
External Height - Metric
198mm
External Depth - Metric
500mm
External Width - Imperial
20.47"
Product Range
-
Technical Docs (2)
Alternatives for 10225-624
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
