Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 127B-2-10-3-RCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 46W1491 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 9+ | $162.410 |
| 18+ | $148.590 |
Price for:Each
Minimum: 9
Multiple: 9
$1,461.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 127B-2-10-3-RCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 46W1491 |
| Technical Datasheet | |
| Accessory Type | Card Guide |
| For Use With | - |
| Guide Width | 0.218" |
| Guide Length | 5" |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Accessory Type | Card Guide |
|---|---|
| Guide Width | 0.218" |
| Product Range | - |
| For Use With | - |
|---|---|
| Guide Length | 5" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
