Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No20130-010
Newark Part No.01X2688
Product RangeVaristar Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,215.710 |
| 5+ | $1,175.850 |
| 10+ | $1,135.990 |
| 25+ | $1,049.630 |
| 50+ | $989.850 |
Price for:Each
Minimum: 1
Multiple: 1
$1,215.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20130-010
Newark Part No.01X2688
Product RangeVaristar Series
Technical Datasheet
Enclosure MaterialSteel
Body ColorBlack, Grey
External Height - Metric1.6m
External Width - Metric600mm
External Depth - Metric800mm
External Height - Imperial62.99"
External Width - Imperial23.62"
External Depth - Imperial31.49"
Product RangeVaristar Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.6m
External Depth - Metric
800mm
External Width - Imperial
23.62"
Product Range
Varistar Series
Body Color
Black, Grey
External Width - Metric
600mm
External Height - Imperial
62.99"
External Depth - Imperial
31.49"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate