Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20838-112Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6425
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $57.640 |
| 10+ | $54.900 |
| 25+ | $53.800 |
| 50+ | $52.700 |
| 100+ | $51.600 |
| 250+ | $50.510 |
| 500+ | $49.400 |
Price for:Pack of 5
Minimum: 5
Multiple: 5
$288.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-112Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6425
Technical Datasheet
Panel TypeRack Panel
Rack U Height-
Panel MaterialAluminium
Body ColorUnfinished
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric40.64mm
External Height - Imperial5.06"
External Width - Imperial1.6"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Rack Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
40.64mm
External Width - Imperial
1.6"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Color
Unfinished
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
