Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No20838-271Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4806
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.420 |
| 5+ | $59.310 |
| 10+ | $56.890 |
| 25+ | $54.160 |
| 50+ | $50.740 |
| 100+ | $48.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20838-271Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M4806
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body Color-
For Use WithSubracks and 19" Cases
External Height - Metric128.4mm
External Width - Metric213mm
External Height - Imperial5.06"
External Width - Imperial8.39"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
213mm
External Width - Imperial
8.39"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
128.4mm
External Height - Imperial
5.06"
Product Range
-
Technical Docs (1)
Alternatives for 20838-271
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
