Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24563-133Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5124
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $182.020 |
| 5+ | $158.870 |
| 10+ | $149.970 |
| 25+ | $147.200 |
| 50+ | $144.260 |
| 100+ | $141.300 |
| 250+ | $138.360 |
Price for:Each
Minimum: 1
Multiple: 1
$182.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-133Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.59M5124
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric295mm
External Height - Metric133mm
External Width - Metric427mm
External Depth - Imperial11.61"
External Height - Imperial5.24"
External Width - Imperial16.81"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Rack U Height
3U
External Depth - Metric
295mm
External Width - Metric
427mm
External Height - Imperial
5.24"
Product Range
-
Rack HP Width
84
External Height - Metric
133mm
External Depth - Imperial
11.61"
External Width - Imperial
16.81"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
