Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 24568361Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06AK9930 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $24.020 |
| 50+ | $21.800 |
| 100+ | $19.960 |
| 250+ | $18.550 |
| 500+ | $17.340 |
Price for:Pack of 10
Minimum: 5
Multiple: 5
$120.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NVENT SCHROFF |
|---|---|
| Manufacturer Part No | 24568361Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 06AK9930 |
| Technical Datasheet | |
| Accessory Type | Guide Rail |
| For Use With | Nvent Schroff 19" Subracks and Chassis |
| Guide Width | - |
| Guide Length | 6.3" |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Technical Specifications
| Accessory Type | Guide Rail |
|---|---|
| Guide Width | - |
| Product Range | - |
| For Use With | Nvent Schroff 19" Subracks and Chassis |
|---|---|
| Guide Length | 6.3" |
| SVHC | No SVHC (15-Jun-2015) |
Technical Docs (1)
Alternatives for 24568361
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
