Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No24827105Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X9454
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.840 |
| 5+ | $187.110 |
| 10+ | $177.770 |
| 25+ | $168.410 |
| 50+ | $159.050 |
| 100+ | $155.870 |
| 10000+ | $152.690 |
Price for:Each
Minimum: 1
Multiple: 1
$213.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24827105Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.83X9454
Technical Datasheet
No. of Fans3
Supply Voltage-
Power Rating-
Fan Flow Rate-
Bearing Type-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 24827105 is an Interscale-M Mounting Plate with built-in fan holder and fans. Fans are simple to fit to the mounting plate using vibration-damping fixing materials.
- Fixes inside case with 4-feet and 4-screws
Applications
Industrial
Technical Specifications
No. of Fans
3
Power Rating
-
Bearing Type
-
SVHC
No SVHC (15-Jun-2015)
Supply Voltage
-
Fan Flow Rate
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
