Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No26880005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ5956
Product RangeIP-Pro Alu EMC Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $370.150 |
| 5+ | $331.780 |
| 10+ | $324.750 |
| 25+ | $320.930 |
| 50+ | $314.520 |
Price for:Each
Minimum: 1
Multiple: 1
$370.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No26880005Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ5956
Product RangeIP-Pro Alu EMC Series
Technical Datasheet
Enclosure TypeElectronic
Enclosure MaterialDiecast Aluminum
External Height - Metric90mm
External Width - Metric360mm
External Depth - Metric160mm
IP RatingIK09, IP67
Body ColorGray
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial14.17"
External Depth - Imperial6.3"
Product RangeIP-Pro Alu EMC Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
90mm
External Depth - Metric
160mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
6.3"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Diecast Aluminum
External Width - Metric
360mm
IP Rating
IK09, IP67
NEMA Rating
-
External Width - Imperial
14.17"
Product Range
IP-Pro Alu EMC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
