Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30219-107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6994
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $90.660 |
| 5+ | $80.840 |
| 10+ | $78.100 |
| 25+ | $73.780 |
| 50+ | $68.680 |
| 100+ | $60.840 |
| 250+ | $54.560 |
Price for:Each
Minimum: 1
Multiple: 1
$90.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30219-107Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.74M6994
Technical Datasheet
Panel TypeFront Panel
Rack U Height4U
Panel MaterialAluminium
Body ColorUnfinished
For Use With19" Wall Mounting Cabinets
External Height - Metric177.8mm
External Width - Metric426.72mm
External Height - Imperial7"
External Width - Imperial16.8"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Wall Mounting Cabinets
External Width - Metric
426.72mm
External Width - Imperial
16.8"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
4U
Body Color
Unfinished
External Height - Metric
177.8mm
External Height - Imperial
7"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
