Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30818-518Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62W4168
Your Part Number
100 In Stock
| Quantity | Price |
|---|---|
| 5+ | $16.770 |
| 10+ | $15.680 |
| 25+ | $14.340 |
| 50+ | $13.400 |
| 100+ | $12.520 |
| 250+ | $11.840 |
Price for:Each
Minimum: 5
Multiple: 5
$83.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30818-518Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.62W4168
Technical Datasheet
Panel TypeFront Panel
Rack U Height6U
Panel MaterialAluminum
Body Color-
For Use WithFrame-type plug-in Units
External Height - Metric261.9mm
External Width - Metric20mm
External Height - Imperial10.3"
External Width - Imperial0.79"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 30818-518 is a 6U unshielded Front Panel made of aluminum. It is anodized with untreated edges and has screw assembly.
- Partial width front panel
- Screw on, front side
Applications
Industrial
Notes
Please order fixing material (sleeves, collar screws) separately.
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Frame-type plug-in Units
External Width - Metric
20mm
External Width - Imperial
0.79"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
6U
Body Color
-
External Height - Metric
261.9mm
External Height - Imperial
10.3"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
