Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No30847-603Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T9519
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $10.610 |
Price for:Each
Minimum: 10
Multiple: 10
$106.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No30847-603Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.64T9519
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminum
Body Color-
For Use WithStatic Cantilever Handles
External Height - Metric127.9mm
External Width - Metric20mm
External Height - Imperial5"
External Width - Imperial0.78"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminum
For Use With
Static Cantilever Handles
External Width - Metric
20mm
External Width - Imperial
0.78"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
3U
Body Color
-
External Height - Metric
127.9mm
External Height - Imperial
5"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
