Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNVENT SCHROFF
Manufacturer Part No34560228Copy
Newark Part No.28F1987
Product Range212 Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No34560228Copy
Newark Part No.28F1987
Product Range212 Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max20A
Contact Voltage AC Max150V
Product Range212 Series
IlluminationNon Illuminated
Contact Current DC Max20A
Contact Voltage DC Max20V
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
11 Position
Angle of Throw
30°
Contact Voltage AC Max
150V
Illumination
Non Illuminated
Contact Voltage DC Max
20V
No. of Poles
1 Pole
Contact Current AC Max
20A
Product Range
212 Series
Contact Current DC Max
20A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
