Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
10+ | $13.210 |
25+ | $12.810 |
50+ | $11.850 |
100+ | $10.800 |
250+ | $9.480 |
500+ | $8.500 |
1000+ | $8.000 |
Price for:Each
Minimum: 10
Multiple: 10
$132.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No61000-007
Newark Part No.65T0267
Technical Datasheet
Plate TypeMounting
Plate MaterialPolybutylene Terephthalate
Plate ColorBlack
For Use With100 x 160 mm PCBs
External Depth - Metric159.1mm
External Width - Metric95mm
External Height - Metric2.4mm
External Depth - Imperial6.26"
External Width - Imperial3.74"
External Height - Imperial0.09"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Plate Type
Mounting
Plate Color
Black
External Depth - Metric
159.1mm
External Height - Metric
2.4mm
External Width - Imperial
3.74"
Product Range
-
Plate Material
Polybutylene Terephthalate
For Use With
100 x 160 mm PCBs
External Width - Metric
95mm
External Depth - Imperial
6.26"
External Height - Imperial
0.09"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate