Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | AFT09MS031GNR1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel60AC7747RL Cut Tape60AC7747 |
| Product Range | AFT09MS031GN |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $46.960 | $46.96 |
| Total Price | $46.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $46.960 |
| 10+ | $38.080 |
| 100+ | $33.420 |
| 500+ | $31.570 |
| 1000+ | $30.940 |
| 2500+ | $30.310 |
| 10000+ | $29.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | AFT09MS031GNR1Copy |
| Manufacturer Standard Lead Time | 52 weeks |
| Newark Part No. | Re-Reel60AC7747RL Cut Tape60AC7747 |
| Product Range | AFT09MS031GN |
| Technical Datasheet | |
| Drain Source Voltage Vds | 40V |
| Continuous Drain Current Id | - |
| Power Dissipation | 317W |
| Power Dissipation Pd | 317W |
| Operating Frequency Min | 764MHz |
| Operating Frequency Max | 941MHz |
| Transistor Case Style | TO-270 |
| No. of Pins | 2Pins |
| RF Transistor Case | TO-270 |
| Operating Temperature Max | 150°C |
| Channel Type | N Channel |
| Transistor Mounting | Surface Mount |
| Product Range | AFT09MS031GN |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Drain Source Voltage Vds | 40V |
|---|---|
| Power Dissipation | 317W |
| Operating Frequency Min | 764MHz |
| Transistor Case Style | TO-270 |
| RF Transistor Case | TO-270 |
| Channel Type | N Channel |
| Product Range | AFT09MS031GN |
| SVHC | No SVHC (27-Jun-2024) |
| Continuous Drain Current Id | - |
|---|---|
| Power Dissipation Pd | 317W |
| Operating Frequency Max | 941MHz |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Transistor Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for AFT09MS031GNR1
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
