Print Page
Product Information
ManufacturerNXP
Manufacturer Part NoBAP64-05W,135Copy
Newark Part No.45AC6369
Product RangeBAP64
Technical Datasheet
Diode ConfigurationDual Common Cathode
Resistance @ If-
Reverse Voltage100V
Diode Case StyleSOT-323
No. of Pins3 Pin
Diode Capacitance0.35pF
Forward Current100mA
Operating Temperature Max150°C
Forward Voltage1.1V
Power Dissipation240mW
Diode MountingSurface Mount
Product RangeBAP64
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Diode Configuration
Dual Common Cathode
Reverse Voltage
100V
No. of Pins
3 Pin
Forward Current
100mA
Forward Voltage
1.1V
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
Resistance @ If
-
Diode Case Style
SOT-323
Diode Capacitance
0.35pF
Operating Temperature Max
150°C
Power Dissipation
240mW
Product Range
BAP64
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

