Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoBFU550WFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel41X4118
Cut Tape41AH8171
Product RangeBFU5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.307 | $3,070.00 |
| Total Price | $3,070.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.307 |
| 20000+ | $0.302 |
| 30000+ | $0.295 |
| 50000+ | $0.289 |
| 100000+ | $0.282 |
| 250000+ | $0.277 |
| 500000+ | $0.270 |
Full Reel
| Quantity | Price |
|---|---|
| 80000+ | $0.307 |
| 240000+ | $0.302 |
| 400000+ | $0.295 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU550WFCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.
Full Reel41X4118
Cut Tape41AH8171
Product RangeBFU5 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo12V
Collector Emitter Voltage Max12V
Transition Frequency11GHz
Power Dissipation450mW
Power Dissipation Pd450mW
DC Collector Current50mA
Continuous Collector Current50mA
DC Current Gain hFE60hFE
Transistor Case StyleSOT-323
RF Transistor CaseSOT-323
No. of Pins3Pins
DC Current Gain hFE Min60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeBFU5 Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
12V
Power Dissipation
450mW
DC Collector Current
50mA
DC Current Gain hFE
60hFE
RF Transistor Case
SOT-323
DC Current Gain hFE Min
60hFE
Operating Temperature Max
150°C
Product Range
BFU5 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
12V
Transition Frequency
11GHz
Power Dissipation Pd
450mW
Continuous Collector Current
50mA
Transistor Case Style
SOT-323
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
