Print Page
545 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $10.580 |
| 25+ | $9.900 |
| 50+ | $9.490 |
| 100+ | $9.060 |
| 250+ | $8.310 |
| 500+ | $8.110 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCLRC66301HN,551Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.55X2691
Product RangeCLRC663
Technical Datasheet
Frequency Max13.56MHz
Supply Voltage Min3V
RFID IC TypeReader
Supply Voltage Max5.5V
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins32Pins
InterfacesI2C, SPI, UART
Product RangeCLRC663
Operating Temperature Min-25°C
Current Consumption17mA
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Max
13.56MHz
RFID IC Type
Reader
IC Case / Package
HVQFN
No. of Pins
32Pins
Standards
FeliCa, ISO/IEC 14443A/14443B/15693/18000-3 Mode 3/18092, MIFARE
Operating Temperature Min
-25°C
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
3V
Supply Voltage Max
5.5V
RF IC Case Style
HVQFN
Interfaces
I2C, SPI, UART
Product Range
CLRC663
Current Consumption
17mA
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate

