Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDEMO9S08SH8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69M1819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.470 |
Price for:Each
Minimum: 1
Multiple: 1
$204.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEMO9S08SH8Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69M1819
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits8bit
Silicon Family NameS08SH
Core ArchitectureHCS08
Core Sub-ArchitectureHCS08
Silicon Core NumberMC9S08
Kit ContentsBoard
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The DEMO9S08SH8 is a demonstration board for the MC9S08SH8 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of a BDM PORT cable. Two, 40pin connectors provide access to all IO signals on the target MCU.
- Integrated P&E USB-BDM
- On board 5V regulator
- Optional power from USB-BDM or MCU PORT connector
- Power input from USB-BDM
- Power input from on board regulator
- Power input from Connector J1
- Optional Power output through Connector J1
- 7 LED indicators, 2 User, VDD, USB power, USB power out
- Light sensor with LP filter and Op Amp
- 5KOhm POTs with LP Filter
Applications
Automotive, Consumer Electronics, Industrial, Security, Wireless, Medical, Motor Drive & Control
Warnings
ESD prevention measures should be used when handling this product. ESD damage is not a warranty repair item.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
S08SH
Core Sub-Architecture
HCS08
Kit Contents
Board
SVHC
No SVHC (27-Jun-2024)
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
MC9S08
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
