Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoDSP56F807VF80ECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.62K4076
Product Range56800E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 630+ | $45.750 |
Price for:Each
Minimum: 630
Multiple: 630
$28,822.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDSP56F807VF80ECopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.62K4076
Product Range56800E Series
Technical Datasheet
Product Range56800E Series
Core Frequency80MHz
Flash Memory Size128KB
No. of I/O's32I/O's
Embedded Interface TypeCAN, SCI, SPI
Core Supply Voltage-
DSC Case StylePBGA
No. of Pins160Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
56800E Series
Flash Memory Size
128KB
Embedded Interface Type
CAN, SCI, SPI
DSC Case Style
PBGA
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Core Frequency
80MHz
No. of I/O's
32I/O's
Core Supply Voltage
-
No. of Pins
160Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
