Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-17511EV-EVBCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.30Y6369
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 85 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.720 |
Price for:Each
Minimum: 1
Multiple: 1
$204.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-17511EV-EVBCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.30Y6369
Technical Datasheet
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMPC17511
Silicon Family Name-
For Use WithNXP FRDM-KL25Z & Arduino Development Platforms
Kit ContentsExpansion Board MPC17511, Warranty Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-17511EV-EVB is a MPC17511EV evaluation board that features the MPC17511EV H-bridge motor driver IC, which features the ability to drive brushed DC motors in both directions. The MPC17511EV incorporates internal control logic, a charge pump, gate drive, and high current, low RDS(on) MOSFET output circuitry. An auxiliary gate drive for an external MOSFET circuit is also available.
- Compatible with Freedom series evaluation boards such as FRDM-KL25Z
- Built in fuse for both part and load protection
- Screw terminals to provide easy connection of power and loads
- Test points to allow probing of signals
- Built in voltage regulator to supply logic level circuitry
- LED to indicate status of the on board voltage regulator
Contents
Evaluation board, Assembled and tested evaluation board/module in an anti-static bag, Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Kit Contents
Expansion Board MPC17511, Warranty Card
SVHC
No SVHC (27-Jun-2024)
Core Architecture
ARM
Silicon Core Number
MPC17511
For Use With
NXP FRDM-KL25Z & Arduino Development Platforms
Product Range
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
