Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-K32L2B3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AH1772
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.670 |
Price for:Each
Minimum: 1
Multiple: 1
$51.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K32L2B3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.42AH1772
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameK32 L2B
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberK32L2B31VLH0A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-K32L2B3 is a freedom development board provides a platform for evaluation and development of the K32 L2B MCU Family. The board includes onboard debug probe, segment LCD, accelerometer/magnetometer, a full speed USB and easy access to K32 L2B's MCU I/O. The FRDM-K32L2B3 board is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE.
- K32L2B31VLH0A MCU running at up to 48MHz
- 256KB flash memory and 32KB SRAM memory
- Full-speed USB port with micro A/B connector for device functionality
- Easy access to K32 L2B MCU I/O
- OpenSDA debug interface
- P & E Debug interface provides run-control debugging and compatibility with IDE tools
- NXP FXOS8700CQ digital sensor, 3D accelerometer (±2g/±4g/±8g) + 3D magnetometer
- Flexible power supply options
- Form factor compatible with Arduino® Rev3 pin layout
- On-board segment LCD
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
K32 L2B
Core Sub-Architecture
Cortex-M0+
Kit Contents
Freedom Development Board K32L2B31VLH0A, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
K32L2B31VLH0A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
