Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDM-KW24DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61Y8885
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $204.470 |
Price for:Each
Minimum: 1
Multiple: 1
$204.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KW24DCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61Y8885
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Core NumberMKW24D512
Silicon Family NameKinetis - KW2
Core ArchitectureARM
Kit ContentsDev Board MKW24D512
Core Sub-ArchitectureCortex-M4
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KW24D is a development board that contains the MKW24D512 device with 32MHz reference oscillator crystal, RF circuitry including antenna, 16Mbit external serial flash, and supporting circuitry in the popular Freedom form factor. The board is a standalone and supports applications development with NXP’s IEEE Std. 802.15.4 protocol stacks and support full speed USB 2.0. The FRDM-KW24D board is intended as an evaluation platform and as a building block for application development.
- NXP low-power Kinetis MKW24D512 transceiver
- Full IEEE Std. 802.15.4 compliant wireless node; ZigBee and thread capable
- Reference design area with small footprint, low-cost RF node
- Integrated PCB inverted F-type antenna and SMA RF port
- Selectable power sources, 32MHz reference oscillator
- 32KHz clock oscillator, 2.4GHz frequency operation (ISM Band)
- External serial flash for over-the-air programming (OTAP) support
- Integrated open-standard serial and debug interface (OpenSDA)
- 1 RGB LED indicator, 1 blue LED indicator, 4 push button switches
Technical Specifications
Silicon Manufacturer
NXP
Silicon Core Number
MKW24D512
Core Architecture
ARM
Core Sub-Architecture
Cortex-M4
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Silicon Family Name
Kinetis - KW2
Kit Contents
Dev Board MKW24D512
Product Range
-
Technical Docs (1)
Alternatives for FRDM-KW24D
1 Product Found
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
