Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFRDMSTBCDP5004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AC3115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.230 |
Price for:Each
Minimum: 1
Multiple: 1
$85.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMSTBCDP5004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.11AC3115
Technical Datasheet
Silicon ManufacturerNXP
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberMPXV5004DP
Silicon Family Name-
For Use WithNXP Freedom Series Development Boards
Kit ContentsSensor Shield Board MPXV5004DP
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDMSTBCDP5004 is a freedom sensor shield board for the MPXV5004DP. Sensor toolbox development platform for MPXV5004DP differential pressure sensor.
- FRDM board, sensor toolbox and ISF compatible
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Sensor Shield Board MPXV5004DP
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
MPXV5004DP
For Use With
NXP Freedom Series Development Boards
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
