Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFS32K118LFT0MLFRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC8263
Product RangeS32 Family S32K1xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$7,960.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K118LFT0MLFRCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.72AC8263
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K1xx Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size25KB
ADC Channels16Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K1xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
FS32K118LFT0MLFR is a S32K1xx automotive 32-bit MCU.
- Voltage range from 2.7V to 5.5V
- 16 channel DMA with up to 63 request sources using DMAMUX
- Arm™ Cortex-M0+ core, 32-bit CPU: single precision floating point unit (FPU)
- 48MHz frequency
- Arm core based on the Armv7 architecture and Thumb®-2 ISA
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- Human-machine interface: up to 156 GPIO pins with interrupt functionality, non-maskable interrupt
- 48-pins LQFP package
- Temperature range from -40°C to 125°C
Technical Specifications
Product Range
S32 Family S32K1xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K1xx
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
-
RAM Memory Size
25KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
