Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFS32K144HAT0MLHRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AC3580
Product RangeS32 Family S32K1xx Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $6.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$10,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFS32K144HAT0MLHRCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AC3580
Product RangeS32 Family S32K1xx Series Microcontrollers
Technical Datasheet
Product RangeS32 Family S32K1xx Series Microcontrollers
Device CoreARM Cortex-M4F
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size512KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's-
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size64KB
ADC Channels32Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU FamilyS32
MCU SeriesS32K1xx
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Product Overview
FS32K144HAT0MLHR is a S32K1xx automotive 32-bit MCU.
- Voltage range from 2.7V to 5.5V
- 16 channel DMA with up to 63 request sources using DMAMUX
- Arm™ Cortex-M4F core, 32-bit CPU: single precision floating point unit (FPU)
- 80MHz (RUN mode) or 112MHz (HSRUN mode) frequency
- Arm core based on the Armv7 architecture and Thumb®-2 ISA
- Integrated digital signal processor (DSP), configurable nested vectored interrupt controller (NVIC)
- Human-machine interface: up to 156 GPIO pins with interrupt functionality, non-maskable interrupt
- 64-pins LQFP package
- Temperature range from -40°C to 125°C
Technical Specifications
Product Range
S32 Family S32K1xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
512KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
32Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
S32K1xx
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M4F
Operating Frequency Max
80MHz
No. of Pins
64Pins
No. of I/O's
-
RAM Memory Size
64KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Family
S32
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
