Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXLS8971CFR1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel02AM1906
Re-Reel25AM8572
Cut Tape25AM8572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1250 | $2.660 | $3,325.00 |
| Total Price | $3,325.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1250+ | $2.660 |
Full Reel
| Quantity | Price |
|---|---|
| 1250+ | $2.480 |
| 3750+ | $2.380 |
| 6250+ | $2.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS8971CFR1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel02AM1906
Re-Reel25AM8572
Cut Tape25AM8572
Technical Datasheet
Sensing Range - Accelerometer± 2g, ± 4g, ± 8g, ± 16g
Sensing AxisX, Y, Z
Output InterfaceI2C, SPI
Sensor Case / PackageQFN
No. of Pins12Pins
Sensitivity Typ0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensing Range - Accelerometer
± 2g, ± 4g, ± 8g, ± 16g
Output Interface
I2C, SPI
No. of Pins
12Pins
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Sensing Axis
X, Y, Z
Sensor Case / Package
QFN
Sensitivity Typ
0.98mg/LSB, 1.95mg/LSB, 3.91mg/LSB, 7.81mg/LSB
Supply Voltage Max
3.6V
Operating Temperature Max
105°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
