
| Quantity | Price |
|---|---|
| 2000+ | $5.810 |
Product Information
Product Overview
FXPS7400A4ST1 is an analog absolute pressure sensor. It is a high-performance, high-precision absolute pressure sensor consists of a compact capacitive micro-electro-mechanical systems (MEMS) device coupled with a digital integrated circuit (IC) producing a fully calibrated analog output. This sensor is ideal for many automotive applications such as manifold air pressure (MAP), turbo MAP, comfort seating, and other applications requiring operating absolute pressure ranges up to 400kPa. The sensing element is based on NXP's high precision capacitive pressure cell technology. The architecture benefits from redundant pressure transducers as an expanded quality measure. It delivers highly accurate radiometric analog readings of absolute pressure while operating from either a 3.3V or 5.0V power supply. Typical applications are automotive, industrial, medical/consumer.
- Absolute pressure range from 20kPa to 400kPa
- Analog output for monitoring of the absolute pressure signal
- Pressure transducer and digital signal processor (DSP), internal self-test
- Capacitance to voltage converter with anti-aliasing filter
- Sigma delta ADC plus sinc filter, 800Hz or 1000Hz low-pass filter for absolute pressure
- Supply voltage range from 3.10 to 5.25V (measured at VCC, ΔT ≤ 25°C/min)
- Supply power on ramp rate range from 0.00001 to 10V/μs (ΔT ≤ 25°C/min)
- Supply current is 8.0mA max (ΔT ≤ 25°C/min)
- Output voltage span is 4.6V typ (At pressure span extremes VCC = 5.0V, ΔT ≤ 25°C/min)
- HQFN16 package, ambient temperature range from -40°C to 130°C
Technical Specifications
Absolute
12.1mV/kPa
3.1V
HQFN
16Pins
± 3%
Surface Mount
-
130°C
AEC-Q100
No SVHC (27-Jun-2024)
20kPa
400kPa
5.25V
HQFN
Analog
-
-
-40°C
-
AEC-Q100
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
