Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZMIMPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AM6375
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1250+ | $12.000 |
| 2500+ | $10.770 |
| 3750+ | $10.210 |
| 6250+ | $9.180 |
| 12500+ | $8.400 |
| 31250+ | $7.530 |
| 62500+ | $7.150 |
| 125000+ | $6.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1250
Multiple: 1250
$15,000.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW610BHN/A1ZMIMPCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.73AM6375
Technical Datasheet
Data Rate2Mbps
RF Primary FunctionTransceiver
RF / IF ModulationDCM
Supply Voltage Min1.02V
Frequency Min4.9GHz
Supply Voltage Max1.155V
Frequency Max5.895GHz
Receiving Current71mA
IC Case / PackageHVQFN
RF IC Case StyleHVQFN
No. of Pins81Pins
Frequency Response RF Min4.9GHz
Frequency Response RF Max5.895GHz
Operating Temperature Min-40°C
Transmitting Current404mA
Operating Temperature Max85°C
Output Power (dBm)23dBm
Product Range-
Sensitivity dBm-93.8dBm
RF Transceiver ApplicationsSmart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Data Rate
2Mbps
RF / IF Modulation
DCM
Frequency Min
4.9GHz
Frequency Max
5.895GHz
IC Case / Package
HVQFN
No. of Pins
81Pins
Frequency Response RF Max
5.895GHz
Transmitting Current
404mA
Output Power (dBm)
23dBm
Sensitivity dBm
-93.8dBm
SVHC
No SVHC (27-Jun-2018)
RF Primary Function
Transceiver
Supply Voltage Min
1.02V
Supply Voltage Max
1.155V
Receiving Current
71mA
RF IC Case Style
HVQFN
Frequency Response RF Min
4.9GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
RF Transceiver Applications
Smart Home, Imaging, Industrial, Smart Devices, Smart Appliances, Gateways
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
