Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoIW611HN/A1CKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.37AK5367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1300+ | $13.900 |
Price for:Each
Minimum: 1300
Multiple: 1300
$18,070.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIW611HN/A1CKCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.37AK5367
Technical Datasheet
RF Primary FunctionTransceiver
Data Rate480Mbps
Supply Voltage Min990mV
RF / IF Modulation8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM
Frequency Min5.17GHz
Supply Voltage Max1.155V
Frequency Max5.895GHz
IC Case / PackageHVQFN
Receiving Current180mA
No. of Pins116Pins
RF IC Case StyleHVQFN
Frequency Response RF Min5.17GHz
Frequency Response RF Max5.895GHz
Transmitting Current279mA
Operating Temperature Min0°C
Output Power (dBm)19.5dBm
Operating Temperature Max70°C
Sensitivity dBm-93.3dBm
Product Range-
RF Transceiver ApplicationsSmart Home, Smart Devices, Smart Appliances, Smart Energy, Industrial Automation, Gateways
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
RF Primary Function
Transceiver
Supply Voltage Min
990mV
Frequency Min
5.17GHz
Frequency Max
5.895GHz
Receiving Current
180mA
RF IC Case Style
HVQFN
Frequency Response RF Max
5.895GHz
Operating Temperature Min
0°C
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Data Rate
480Mbps
RF / IF Modulation
8DPSK, CCK, DSSS, DQPSK, GFSK, OFDM, QAM
Supply Voltage Max
1.155V
IC Case / Package
HVQFN
No. of Pins
116Pins
Frequency Response RF Min
5.17GHz
Transmitting Current
279mA
Output Power (dBm)
19.5dBm
Sensitivity dBm
-93.3dBm
RF Transceiver Applications
Smart Home, Smart Devices, Smart Appliances, Smart Energy, Industrial Automation, Gateways
Technical Docs (1)
Legislation and Environmental
US ECCN:5A002A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
