KIT10XS3435EVBE
Evaluation Board, MC10XS3435, High Side LED Driver, 6 to 20V in, 4 Output, PWM Dimming

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | KIT10XS3435EVBECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 40P4639 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $159.120 |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | KIT10XS3435EVBECopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 40P4639 |
| Technical Datasheet | |
| Device Topology | - |
| No. of Outputs | 4Outputs |
| Output Current | - |
| Output Voltage | - |
| Input Voltage Min | 6V |
| Input Voltage Max | 20V |
| Core Chip | MC10XS3435 |
| Dimming Control Type | PWM |
| Kit Contents | Evaluation Board MC10XS3435, Quick Reference Guide |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
KIT10XS3435EVBE is an extreme switch evaluation board. The 10XS3435 is one of a family of devices designed for low-voltage automotive lighting applications. Its four low RDS(ON) MOSFETs (dual 10mOhm/dual 35mOhm) can control four separate 55W/28W bulbs, and/or Xenon modules, and/or LEDs. Programming, control and diagnostics are accomplished using a 16bit SPI interface. Its output with selectable slew rate improves electromagnetic compatibility (EMC) behavior. Additionally, each output has its own parallel input or SPI control for pulse width modulation (PWM) control. The 10XS3435 allows the user to program via the SPI the fault current trip levels and duration of acceptable lamp inrush. The device has fail safe mode to provide functionality of the outputs in case of MCU damage.
- Four protected 10mohm and 35mohm high side switches
- Operating voltage range of 6V to 20V with sleep current <lt/> 5μA, extended mode from 4V to 28V
- 8MHz 16bit 3.3V and 5V SPI control and status reporting with daisy chain capability
- PWM module using external clock or calibratable internal oscillator
- Smart over current shutdown, severe short circuit, over temperature protections
- Output OFF or ON open load detection compliant to bulbs or LEDs and short to battery detection
- Analog current feedback with selectable ratio and board temperature feedback
Contents
Extreme switch evaluation board, Anti-static bag, CD-ROM.
Technical Specifications
| Device Topology | - |
|---|---|
| Output Current | - |
| Input Voltage Min | 6V |
| Core Chip | MC10XS3435 |
| Kit Contents | Evaluation Board MC10XS3435, Quick Reference Guide |
| SVHC | No SVHC (27-Jun-2024) |
| No. of Outputs | 4Outputs |
|---|---|
| Output Voltage | - |
| Input Voltage Max | 20V |
| Dimming Control Type | PWM |
| Product Range | - |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
