Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoKIT5VSOPXBRDCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.24R9150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 85 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.870 |
Price for:Each
Minimum: 1
Multiple: 1
$21.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT5VSOPXBRDCopy
Manufacturer Standard Lead Time85 weeks
Newark Part No.24R9150
Technical Datasheet
Application Sub TypePressure Sensor
Kit ContentsBoard, User Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
The KIT5VSOPXBRD is a pressure sensor evaluation board. The interface board accomodate the small outline package (SOP) with the surface mount option. By providing a regulated 5V supply, the boards save the user time and provide immediate system interface for evaluation.
- Interface board for integrated pressure sensor in surface mounted small outline package
- Regulated 5V Supply on board for immediate testing and evaluation
- Interface board will need 6V to 26V for proper regulation
Applications
Sensing & Instrumentation
Notes
Integrated Pressure Sensor (IPS) is not included. Please order separately.
Technical Specifications
Application Sub Type
Pressure Sensor
SVHC
No SVHC (27-Jun-2024)
Kit Contents
Board, User Guide
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
