Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1113FBD48/301,1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62R9300
Product RangeLPC Family LPC1100 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.940 |
| 25+ | $5.190 |
| 50+ | $4.880 |
| 100+ | $4.240 |
| 250+ | $3.530 |
| 500+ | $3.440 |
Price for:Each
Minimum: 1
Multiple: 1
$6.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1113FBD48/301,1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62R9300
Product RangeLPC Family LPC1100 Series Microcontrollers
Product RangeLPC Family LPC1100 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max50MHz
CPU Speed50MHz
Program Memory Size24KB
No. of Pins48Pins
IC Case / PackageLQFP
No. of I/O's42I/O's
MCU Case StyleLQFP
InterfacesI2C, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC1100
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC1100 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
50MHz
No. of Pins
48Pins
No. of I/O's
42I/O's
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
50MHz
Program Memory Size
24KB
IC Case / Package
LQFP
MCU Case Style
LQFP
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC1100
MSL
-
Alternatives for LPC1113FBD48/301,1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
