LPC1114FBD48/301,1
ARM MCU, LPC Family LPC1100 Series Microcontrollers, ARM Cortex-M0, 32 bit, 50 MHz, 32 KB, 48 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $3.720 |
| 500+ | $3.600 |
Product Information
Product Overview
The LPC1114FBD48/301 is a 32kB flash 8kB SRAM Cortex-M0 Microcontroller Unit unique on-chip API-driven power profiles which provide users with ready-to-use power management templates. The peripheral complement of the microcontroller includes 32kB of flash memory, 8kB of data memory, one fast-mode Plus I²C-bus interface, one RS-485/EIA-485 UART, two SPI interfaces with SSP features, four general purpose counter/timers, a 10-bit ADC and 42 general purpose I/O pins. It is optimized for CPU performance, CPU efficiency and lowest active current, the power profiles enable maximum operating frequency through the entire voltage range from 1.8 to 3.6V without compromising speed or functionality.
- ARM Cortex-M0 built-in nested vectored interrupt controller
- Serial wire debug
- System tick timer
- High current output driver on one pin
- Programmable watchdog timer
- UART with fractional baud rate generation
- Integrated PMU to minimize power consumption
- Power profiles residing in boot ROM
Applications
Metering, Security, Lighting
Technical Specifications
LPC Family LPC1100 Series Microcontrollers
32bit
32bit
50MHz
48Pins
42I/O's
I2C, SPI, UART
I2C, SPI, UART
10Bit
LPC
LPC1100
85°C
-
No SVHC (23-Jan-2024)
ARM Cortex-M0
32 bit
50MHz
32KB
LQFP
LQFP
8KB
8Channels
1.8V
3.6V
-40°C
Surface Mount
MSL 1 - Unlimited
Alternatives for LPC1114FBD48/301,1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
