Print Page
LPC1225FBD64/301,1
ARM MCU, LPC Family LPC1200 Series Microcontrollers, ARM Cortex-M0, 32 bit, 45 MHz, 64 KB, 64 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1225FBD64/301,1Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.24T8427
Product RangeLPC Family LPC1200 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 160+ | $6.130 |
| 250+ | $5.130 |
| 500+ | $4.980 |
Price for:Each
Minimum: 160
Multiple: 160
$980.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1225FBD64/301,1Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.24T8427
Product RangeLPC Family LPC1200 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1200 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32bit
No. of Bits32bit
Data Bus Width32 bit
Operating Frequency Max45MHz
CPU Speed45MHz
Program Memory Size64KB
No. of Pins64Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's55I/O's
InterfacesI2C, SPI, UART
RAM Memory Size8KB
Embedded Interface TypeI2C, SPI, UART
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min3V
MCU FamilyLPC
MCU SeriesLPC1200
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
LPC Family LPC1200 Series Microcontrollers
Data Bus Width
32bit
Data Bus Width
32 bit
CPU Speed
45MHz
No. of Pins
64Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, UART
Embedded Interface Type
I2C, SPI, UART
ADC Resolution
10Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Device Core
ARM Cortex-M0
No. of Bits
32bit
Operating Frequency Max
45MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
55I/O's
RAM Memory Size
8KB
ADC Channels
8Channels
Supply Voltage Min
3V
MCU Series
LPC1200
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Alternatives for LPC1225FBD64/301,1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
