LPC1313FHN33,551
ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 32 KB, 33 Pins

| Quantity | Price |
|---|---|
| 260+ | $4.430 |
| 520+ | $3.670 |
| 780+ | $3.600 |
| 1300+ | $3.520 |
| 2600+ | $3.450 |
| 6500+ | $3.380 |
| 13000+ | $3.310 |
Product Information
Product Overview
The LPC1313FHN33 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 32kB internal flash, 8kB internal RAM, 8-channel 10-bit A/D converter and 28 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Programmable windowed watchdog timer (WWDT)
- UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
- SSP controller with FIFO and multi-protocol capabilities
- Four general purpose counter/timers
- Programmable watchdog timer (WDT)
- Power profiles residing in boot ROM
- System tick timer
- Serial wire debug and serial wire trace port
- High-current output driver (20mA) on one pin
- High-current sink drivers (20mA) on two I2C-bus pins in fast-mode Plus
- Integrated PMU (power management unit)
- Three reduced power modes - sleep, deep-sleep and deep power-down
- GPIO pins can be used as edge and level sensitive interrupt sources
- Clock output function with divide
- Processor wake-up from deep-sleep mode
- Brownout detect with four separate thresholds
- Power-on reset (POR)
- Integrated oscillator with an operating range of 1MHz to 25MHz
Applications
Metering, Lighting, Security
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32bit
32 bit
72MHz
33Pins
28I/O's
I2C, SPI, UART, USB
I2C, SPI, UART, USB
10Bit
2V
LPC1300
85°C
-
No SVHC (27-Jun-2024)
ARM Cortex-M3
32bit
72MHz
32KB
HVQFN
HVQFN
8KB
8Channels
LPC
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
