Print Page
LPC1317FBD48,551
ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 64 KB, 48 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC1317FBD48,551Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.90T5851
Product RangeLPC Family LPC1300 Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 65 week(s)
| Quantity | Price |
|---|---|
| 250+ | $6.490 |
| 500+ | $6.370 |
| 750+ | $6.230 |
| 1250+ | $6.100 |
| 2500+ | $5.980 |
| 6250+ | $5.840 |
| 12500+ | $5.710 |
Price for:Each
Minimum: 250
Multiple: 250
$1,622.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC1317FBD48,551Copy
Manufacturer Standard Lead Time65 weeks
Newark Part No.90T5851
Product RangeLPC Family LPC1300 Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC1300 Series Microcontrollers
Device CoreARM Cortex-M3
Data Bus Width32 bit
No. of Bits32bit
Data Bus Width32bit
Operating Frequency Max72MHz
CPU Speed72MHz
Program Memory Size64KB
No. of Pins48Pins
IC Case / PackageLQFP
MCU Case StyleLQFP
No. of I/O's40I/O's
InterfacesI2C, SPI, SSP, UART
Embedded Interface TypeI2C, SPI, SSP, UART
RAM Memory Size10KB
ADC Channels8Channels
ADC Resolution12Bit
Supply Voltage Min2V
MCU FamilyLPC
MCU SeriesLPC1300
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
LPC Family LPC1300 Series Microcontrollers
Data Bus Width
32 bit
Data Bus Width
32bit
CPU Speed
72MHz
No. of Pins
48Pins
MCU Case Style
LQFP
Interfaces
I2C, SPI, SSP, UART
RAM Memory Size
10KB
ADC Resolution
12Bit
MCU Family
LPC
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Device Core
ARM Cortex-M3
No. of Bits
32bit
Operating Frequency Max
72MHz
Program Memory Size
64KB
IC Case / Package
LQFP
No. of I/O's
40I/O's
Embedded Interface Type
I2C, SPI, SSP, UART
ADC Channels
8Channels
Supply Voltage Min
2V
MCU Series
LPC1300
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Alternatives for LPC1317FBD48,551
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
