LPC1342FHN33,551
ARM MCU, LPC Family LPC1300 Series Microcontrollers, ARM Cortex-M3, 32 bit, 72 MHz, 16 KB, 33 Pins

Notify me when back in stock
| Quantity | Price |
|---|---|
| 260+ | $9.020 |
| 520+ | $8.120 |
| 780+ | $7.400 |
| 1300+ | $6.890 |
| 2600+ | $6.420 |
| 6500+ | $5.400 |
| 13000+ | $5.230 |
Product Information
Product Overview
The LPC1342FHN33,551 is a 32-bit Microcontroller based on ARM Cortex-M3 core with RISC architecture operates at a maximum frequency of 72MHz. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching. The device incorporates 16kB internal flash, 4kB internal RAM, 8-channel 10-bit A/D converter and 26 general-purpose I/O pins.
- ARM Cortex-M3 built-in nested vectored interrupt controller (NVIC)
- In-system programming (ISP) and In-application programming (IAP)
- Selectable boot-up - UART or USB
- USB MSC and HID on-chip drivers
- USB 2.0 Full-speed device controller with on-chip PHY for device
- UART with fractional baud rate generation, modem, internal FIFO and RS-485/EIA-485 support
- SSP controller with FIFO and multi-protocol capabilities
- Four general purpose counter/timers
- Programmable watchdog timer (WDT)
- System tick timer
- Serial wire debug and serial wire trace port
- High-current output driver (20mA) on one pin
- High-current sink drivers (20mA) on two I2C-bus pins in fast-mode Plus
- Integrated PMU (power management unit)
- Three reduced power modes - sleep, deep-sleep and deep power-down
- GPIO pins can be used as edge and level sensitive interrupt sources
- Clock output function with divide
- Processor wake-up from deep-sleep mode
- Brownout detect with four separate thresholds
- Power-on reset (POR)
- Integrated oscillator with an operating range of 1MHz to 25MHz
- 12MHz Internal RC oscillator trimmed to 1 % accuracy
- Programmable watchdog oscillator with a frequency range of 7.8kHz to 1.8MHz
- System PLL allows CPU operation up to the maximum CPU rate
- Code read protection (CRP) with different security levels
Applications
Metering, Lighting, Security
Technical Specifications
LPC Family LPC1300 Series Microcontrollers
32bit
32bit
72MHz
33Pins
HVQFN
I2C, SPI, UART, USB
I2C, SPI, UART, USB
10Bit
LPC
LPC1300
85°C
-
No SVHC (27-Jun-2018)
ARM Cortex-M3
32 bit
72MHz
16KB
HVQFN
42I/O's
4KB
8Channels
2V
3.6V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for LPC1342FHN33,551
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
