Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoLPC8N04FHI24ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel85AC1901RL
Cut Tape85AC1901
Product RangeLPC Family LPC80x Series Microcontrollers
Your Part Number
1,422 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.920 | $3.92 |
| Total Price | $3.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.920 |
| 50+ | $2.670 |
| 100+ | $2.410 |
| 250+ | $2.270 |
| 500+ | $2.200 |
| 1000+ | $2.160 |
| 2500+ | $2.110 |
| 5000+ | $2.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC8N04FHI24ZCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel85AC1901RL
Cut Tape85AC1901
Product RangeLPC Family LPC80x Series Microcontrollers
Technical Datasheet
Product RangeLPC Family LPC80x Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32bit
Data Bus Width32 bit
No. of Bits32bit
CPU Speed8MHz
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins24Pins
IC Case / PackageHVQFN
MCU Case StyleHVQFN
No. of I/O's12I/O's
InterfacesI2C, SPI
Embedded Interface TypeI2C, SPI
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.72V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyLPC
MCU SeriesLPC800
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
LPC Family LPC80x Series Microcontrollers
Data Bus Width
32bit
No. of Bits
32bit
Operating Frequency Max
8MHz
No. of Pins
24Pins
MCU Case Style
HVQFN
Interfaces
I2C, SPI
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
LPC
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Core
ARM Cortex-M0+
Data Bus Width
32 bit
CPU Speed
8MHz
Program Memory Size
32KB
IC Case / Package
HVQFN
No. of I/O's
12I/O's
Embedded Interface Type
I2C, SPI
ADC Channels
-
Supply Voltage Min
1.72V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
LPC800
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
