MC56F84789VLL
Digital Signal Controller, MC56F84xx Series, 100 MHz, 256 KB, 86 I/O's, CAN, I2C, SPI, UART

Notify me when back in stock
| Quantity | Price |
|---|---|
| 450+ | $22.720 |
| 900+ | $21.260 |
| 1350+ | $20.650 |
| 2250+ | $18.630 |
| 4500+ | $17.550 |
| 11250+ | $15.420 |
| 22500+ | $14.920 |
Product Information
Product Overview
The MC56F84789VLL is a 32-bit Digital Signal Controller offers exceptional precision, sensing and control for the most efficient digital power conversion and advanced applications. The MC56F84xx series includes advanced high-speed and high-accuracy peripherals. This device combines, on a single chip, the processing power of a DSP and the functionality of an MCU with a flexible set of peripherals to support many target applications such as circuit breaker, solar and wind power generator.
- Single-cycle math computations, fractional arithmetic support and parallel moves
- Up to 24 PWM channels with input capture
- Hi-res PWMs with 312pico-second resolution
- 2x 12-bit High-speed (HS) ADCs with 3.3Msps resolution
- 1x 16-bit ADC with 1Msps resolution
- 1 12-bit DAC with auto waveform generation
- 100MHz/100 MIPS 32-bit DSP core
Applications
Signal Processing, Sensing & Instrumentation, Motor Drive & Control, Industrial, Consumer Electronics, Power Management, Medical, Lighting
Technical Specifications
MC56F84xx Series
256KB
CAN, I2C, SPI, UART
LQFP
2.7V
-40°C
MSL 3 - 168 hours
100MHz
86I/O's
-
100Pins
3.6V
105°C
No SVHC (17-Jan-2023)
Alternatives for MC56F84789VLL
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
