Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMC908AP32ACFBECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3373
Product RangeHC08 Family HC08AP Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 480+ | $12.660 |
| 960+ | $12.410 |
| 1440+ | $12.160 |
| 2400+ | $11.900 |
| 4800+ | $11.650 |
| 12000+ | $11.400 |
| 24000+ | $11.150 |
Price for:Each
Minimum: 480
Multiple: 480
$6,076.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMC908AP32ACFBECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.70K3373
Product RangeHC08 Family HC08AP Series Microcontrollers
Product RangeHC08 Family HC08AP Series Microcontrollers
CPU Speed8MHz
Device CoreHC08
Operating Frequency Max8MHz
Program Memory Size32KB
No. of Pins44Pins
IC Case / PackagePQFP
No. of I/O's32I/O's
Embedded Interface TypeI2C, SCI, SPI
InterfacesI2C, SCI, SPI
RAM Memory Size2KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyHC08
MCU SeriesHC908AP
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
HC08 Family HC08AP Series Microcontrollers
Device Core
HC08
Program Memory Size
32KB
IC Case / Package
PQFP
Embedded Interface Type
I2C, SCI, SPI
RAM Memory Size
2KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
HC08
Qualification
-
SVHC
No SVHC (27-Jun-2024)
CPU Speed
8MHz
Operating Frequency Max
8MHz
No. of Pins
44Pins
No. of I/O's
32I/O's
Interfaces
I2C, SCI, SPI
ADC Channels
8Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
HC908AP
MSL
MSL 3 - 168 hours
Technical Docs (2)
Alternatives for MC908AP32ACFBE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
